Part Details for EFDKA1BK146E164DH by Eaton Corporation
Overview of EFDKA1BK146E164DH by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA1BK146E164DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKA1BK146E164DH
|
Avnet Americas | - Bulk (Alt: EFDKA1BK146E164DH) RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4416 / $4.9274 | Buy Now |
DISTI #
504-EFDKA1BK146E164D
|
Mouser Electronics | Film Capacitors CAP FILM 14uF 10% 1100VDC RAD RoHS: Compliant | 0 |
|
$4.4900 / $8.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 70 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$4.6300 | Buy Now |