There are no models available for this part yet.
Overview of EFDKA1AK205D042LH by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFDKA1AK205D042LH by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EFDKA1AK205D042LH
|
Avnet Americas | - Bulk (Alt: EFDKA1AK205D042LH) RoHS: Not Compliant Min Qty: 230 Package Multiple: 230 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7987 / $0.8861 | Buy Now | |
DISTI #
504-EFDKA1AK205D042L
|
Mouser Electronics | Film Capacitors CAP FILM 2uF 10% 1000VDC RAD RoHS: Compliant | 0 |
|
$0.8190 / $2.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 690 Package Multiple: 230 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.8320 | Buy Now |