Part Details for EFD25/13/9-3C94 by Ferroxcube International Holding BV
Overview of EFD25/13/9-3C94 by Ferroxcube International Holding BV
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFD25/13/9-3C94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-EFD25/13/9-3C94-ND
|
DigiKey | Ferrite Misc Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2940 In Stock |
|
$0.4370 / $1.3400 | Buy Now |
DISTI #
EFD25/13/9-3C94
|
TME | Core: ferrite, EFD, 3C94, 2200nH, 3300mm3, 58mm2, A: 25mm, B: 12.5mm Min Qty: 1 | 0 |
|
$0.8000 / $1.8700 | RFQ |