Part Details for EFD2471A3S-10MH4L by Laird, A DuPont Business
Overview of EFD2471A3S-10MH4L by Laird, A DuPont Business
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFD2471A3S-10MH4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776-EFD2471A3S-10MH4L-ND
|
DigiKey | FLEXMIMO WIFI 6E ANTENNA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
56 In Stock |
|
$8.0500 / $8.6000 | Buy Now |
DISTI #
EFD2471A3S-10MH4L
|
Avnet Americas | Antenna Internal MIMO 2-Port WiFi Linear 2500MHz/5925MHz/7125MHz 2.2dBi/3.8dBi/3.3dBi MHF1 Connector Mount - Boxed Product (Development Kits) (Alt: EFD2471A3S-10MH4L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$8.1222 / $8.6000 | Buy Now |
DISTI #
239-EFD2471A3S10MH4L
|
Mouser Electronics | Antennas FlexMIMO WiFi 6E, MHF4L conn., 2.4 - 2.5 / 4.9 - 5.925 / 5.925 - 7.125 GHz RoHS: Compliant | 74 |
|
$8.6000 | Buy Now |
|
Symmetry Electronics | FlexMIMO WiFi 6E, MHF4L conn., 2.4 - 2.5 / 4.9 - 5.925 / 5.925 - 7.125 GHz Min Qty: 1 | 0 |
|
$8.6000 | Buy Now |