Part Details for EFD01BF by Crydom Inc
Overview of EFD01BF by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFD01BF
EFD01BF CAD Models
EFD01BF Part Data Attributes
|
EFD01BF
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
EFD01BF
Crydom Inc
Silicon Controlled Rectifier, 400V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | FLANGE MOUNT, R-XUFM-X6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | 2AK-CA-CK | |
JESD-30 Code | R-XUFM-X6 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 400 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for EFD01BF
This table gives cross-reference parts and alternative options found for EFD01BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFD01BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFD01BF | Silicon Controlled Rectifier, 400V V(RRM), 2 Element, MODULE-6 | Cynergy3 Components | EFD01BF vs EFD01BF |