Part Details for EFD01B by Crydom Inc
Overview of EFD01B by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFD01B
EFD01B CAD Models
EFD01B Part Data Attributes:
|
EFD01B
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
EFD01B
Crydom Inc
Silicon Controlled Rectifier, 400V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | FLANGE MOUNT, R-XUFM-X6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2G-GR | |
Desc. of Screw Terminals | 2AK-CA-CK | |
JESD-30 Code | R-XUFM-X6 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 400 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |