Part Details for EFD-80241-EE159 by Bimba Manufacturing Company
Overview of EFD-80241-EE159 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68024-111HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 11 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. | |
68024-128HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 28 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. | |
68024-117HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 17 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. |
Price & Stock for EFD-80241-EE159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75440210
|
RS | Cylinder, dbl end rod, EF-I, 80mm Bore, Stroke: 241 mm(s), Standard, Extra Rod | Bimba EFD-80241-EE159 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,069.8500 | RFQ |