Part Details for EFD-6315-MMT by Bimba Manufacturing Company
Overview of EFD-6315-MMT by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6315-26D2ARTZR7 | Analog Devices | OPEN DRAIN MICROPROCESSOR SUPE | |
ADM6315-26D4ARTZR7 | Analog Devices | OPEN DRAIN MICROPROCESSOR SUPE | |
ADM6315-29D3ARTZR7 | Analog Devices | OPEN DRAIN MICROPROCESSOR SUPE |
Price & Stock for EFD-6315-MMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75446586
|
RS | Cylinder, dbl end rod, EF-I, 63mm Bore, Stroke: 15 mm(s), Standard, Magnetic Pi | Bimba EFD-6315-MMT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$302.6400 | RFQ |