Part Details for EFD-4070-E by Bimba Manufacturing Company
Overview of EFD-4070-E by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADUM4070EBZ | Analog Devices | EVALUATION BOARD DIGITAL ISOLA | |
LTC4070EDDB#TRMPBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S | |
ADUM4070ARIZ-RL | Analog Devices | 5kV Isolated Switch Reg W/Inte |
Price & Stock for EFD-4070-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75439936
|
RS | Cylinder, dbl end rod, EF-I, 40mm Bore, Stroke: 70 mm(s), Standard, Inch E | Bimba EFD-4070-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$234.9500 | RFQ |