Part Details for EFD-2598 by Bimba Manufacturing Company
Results Overview of EFD-2598 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFD-2598 Information
EFD-2598 by Bimba Manufacturing Company is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2598T-3.3/NOPB | Texas Instruments | 4.5V to 40V, 1A SIMPLE SWITCHER® buck converter 7-TO-220 -40 to 125 | |
LM2598T-12/NOPB | Texas Instruments | 4.5V to 40V, 1A SIMPLE SWITCHER® buck converter 7-TO-220 -40 to 125 | |
TPS259824ONRGET | Texas Instruments | 15A, 3mΩ eFuse with Accurate Current Monitor and Configurable Retry Timers 24-VQFN -40 to 125 |
Price & Stock for EFD-2598
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75439589
|
RS | Cylinder, dbl end rod, EF-I, 25mm Bore, Stroke: 98 mm(s), Standard | Bimba EFD-2598 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$207.4100 | RFQ |