Part Details for EFD-2060-BEMMT by Bimba Manufacturing Company
Overview of EFD-2060-BEMMT by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
XAL6020-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 2625, | |
CST2-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Price & Stock for EFD-2060-BEMMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75446028
|
RS | Cylinder, dbl end rod, EF-I, 20mm Bore, Stroke: 60 mm(s), Standard, Bumpers B, | Bimba EFD-2060-BEMMT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$192.9500 | RFQ |