Part Details for EFD-10054-E by Bimba Manufacturing Company
Overview of EFD-10054-E by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10054040-114LF | Amphenol Communications Solutions | 10054040-114LF-B/S II JUMPER DR RA ASSY | |
10054999-N0100BULF | Amphenol Communications Solutions | Densishield Cable Assembly, Input Output Connector, 1 meter / 26 AWG / Torx screw | |
10054999-R1000BULF | Amphenol Communications Solutions | Densishield Cable Assembly, Input Output Connector, 10 meter / 30 AWG / Torx screw |
Price & Stock for EFD-10054-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75439201
|
RS | Cylinder, dbl end rod, EF-I, 100mm Bore, Stroke: 54 mm(s), Standard, Inch E | Bimba EFD-10054-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$547.4900 | RFQ |