Part Details for EFCV4045A4 by Panasonic Electronic Components
Results Overview of EFCV4045A4 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFCV4045A4 Information
EFCV4045A4 by Panasonic Electronic Components is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for EFCV4045A4
EFCV4045A4 CAD Models
EFCV4045A4 Part Data Attributes
|
EFCV4045A4
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFCV4045A4
Panasonic Electronic Components
Ceramic BRF, 40.4MHz
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Center or Cutoff Frequency (fo/fc) | 40.4 MHz | |
Filter Type | CERAMIC BRF | |
Height | 5 mm | |
Length | 8.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 4 mm |