Part Details for EFCS4R5H55 by Panasonic Electronic Components
Overview of EFCS4R5H55 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for EFCS4R5H55
EFCS4R5H55 CAD Models
EFCS4R5H55 Part Data Attributes
|
EFCS4R5H55
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFCS4R5H55
Panasonic Electronic Components
Ceramic BPF, 4.5MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Center or Cutoff Frequency (fo/fc) | 4.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 8.5 mm | |
Input/Output Impedance | 1000 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 12 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 5 mm |