Part Details for EFCA3584BN by Panasonic Electronic Components
Overview of EFCA3584BN by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Part Details for EFCA3584BN
EFCA3584BN CAD Models
EFCA3584BN Part Data Attributes
|
EFCA3584BN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFCA3584BN
Panasonic Electronic Components
Ceramic BRF, 3.58MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Center or Cutoff Frequency (fo/fc) | 3.58 MHz | |
Filter Type | CERAMIC BRF | |
Height | 5 mm | |
Length | 8.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 4 mm |