-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Power MOSFET for 1-2 Cells Lithium-ion Battery Protection, 24V, 6A, 45mΩ, WLCSP4, 1.3x1.3 / EFCP1313 4CC 037, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5096
|
Newark | Mosfet, Dual N-Ch, 24Vss, 6A, Wlcsp, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:-, Drain Source Voltage Vds:-, On Resistance Rds(On):-, Rds(On) Test Voltage Vgs:-, Threshold Voltage Vgs:-, Power Dissipation Rohs Compliant: Yes |Onsemi EFC4612R-S-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1800 / $0.4690 | Buy Now |
DISTI #
45W2311
|
Newark | Nch 2.5V Drive Series/Reel |Onsemi EFC4612R-S-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-EFC4612R-S-TRCT-ND
|
DigiKey | MOSFET N-CH 24V 6A EFCP Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4800 In Stock |
|
$0.1408 / $0.4200 | Buy Now |
|
Rochester Electronics | Dual N-Channel Power MOSFET for 1-2 Cells Lithium-ion Battery Protection, 24V, 6A RoHS: Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$0.1177 / $0.1385 | Buy Now |
DISTI #
EFC4612R-S-TR
|
TME | Transistor: N-MOSFET x2, unipolar, 24V, 6A, Idm: 60A, 1.6W, WLCSP4 Min Qty: 5 | 0 |
|
$0.1500 / $0.2230 | RFQ |
|
Chip 1 Exchange | INSTOCK | 409398 |
|
RFQ | |
|
LCSC | 2 N-Channel XFBGA-4 MOSFETs ROHS | 970 |
|
$0.0950 / $0.1794 | Buy Now |
|
Wuhan P&S | Dual N-CH Power MOSFET,24V,6A,45m�� Min Qty: 1 | 310000 |
|
$0.1600 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFC4612R-S-TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
EFC4612R-S-TR
onsemi
Dual N-Channel Power MOSFET for 1-2 Cells Lithium-ion Battery Protection, 24V, 6A, 45mΩ, WLCSP4, 1.3x1.3 / EFCP1313 4CC 037, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP4, 1.3x1.3 / EFCP1313 4CC 037 | |
Manufacturer Package Code | 567DP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |