Part Details for EFB2455A3S-15MH4L by Laird, A DuPont Business
Overview of EFB2455A3S-15MH4L by Laird, A DuPont Business
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFB2455A3S-15MH4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776-EFB2455A3S-15MH4L-ND
|
DigiKey | ANT, FLEXPIFA, 2.4/5.5GHZ, 150MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
130 In Stock |
|
$4.7500 | Buy Now |
DISTI #
EFB2455A3S-15MH4L
|
Avnet Americas | Flexible Planar Inverted-F Antenna Linear Dual Band 2480MHz/5900MHz 2.5dBi/3dBi Adhesive Mount - Boxed Product (Development Kits) (Alt: EFB2455A3S-15MH4L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$4.3700 / $4.6000 | Buy Now |
DISTI #
239-EFB2455A3S15MH4L
|
Mouser Electronics | Antennas ANT, FlexPIFA, 2.4/5.5GHz, 150mm cable, MHF4L RoHS: Compliant | 302 |
|
$4.7500 | Buy Now |