Part Details for EFB1724SHG-F00 by Delta Electronics Inc
Overview of EFB1724SHG-F00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for EFB1724SHG-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1130-ND
|
DigiKey | FAN AXIAL 172X50.8MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
47 In Stock |
|
$53.3674 / $83.0200 | Buy Now |
DISTI #
108-EFB1724SHG-F00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 172x50.8mm Round, 24VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 25 |
|
$65.2300 / $83.0200 | Buy Now |
DISTI #
75113505
|
RS | Axial Round-172mm Diameter x 50.8mm W 24VDC 3 Leads Speed Sensor | Delta Electronics EFB1724SHG-F00 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$63.1300 | RFQ |
|
Future Electronics | DC Fan Ball Bearing 24 V 1.17 A 28.08 W 4300 RPM 325 CFM RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 8 Container: Box | 0Box |
|
$73.6400 | Buy Now |
|
Neutron USA | DC Fan, R172x50.8mm 24VDC 1.17A 28.08W, 325CFM 59dB, BB, Tach, 3 Lead Wires | 50 |
|
$199.5500 | Buy Now |
Part Details for EFB1724SHG-F00
EFB1724SHG-F00 CAD Models
EFB1724SHG-F00 Part Data Attributes
|
EFB1724SHG-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EFB1724SHG-F00
Delta Electronics Inc
FAN DC AXIAL 24V 172X50.8 4300RP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 325 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | TUBEAXIAL | |
Diameter | 172 mm | |
Height | 50.8 mm | |
Life Expectancy | 80000 h | |
Noise | 62 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 27.5 mmH2O | |
Rated Current | 2.1 A | |
Rated Power | 50.4 W | |
Rated Voltage | 24 V | |
Speed | 4300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 840 g |