EFB1724HG
Description: DC Fan

Overview of EFB1724HG by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EFB1724HG by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 603-1591-ND
DigiKey FAN AXIAL 172X50.8MM 24VDC WIRE Min Qty: 40 Lead time: 32 Weeks Container: Bulk Temporarily Out of Stock
  • 40 $64.7435
$64.7435 Buy Now
DISTI # 75113502
RS Axial Round-172mm Diameter x 50.8mm W 24VDC 2 Leads | Delta Electronics EFB1724HG RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 40 $62.6600
$62.6600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 8 0
  • 40 $50.4600
$50.4600 Buy Now

CAD Models for EFB1724HG by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFB1724HG by Delta Electronics Inc

EFB1724HG
Delta Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Reach Compliance Code
compliant
Factory Lead Time
52 Weeks
Airflow
251.79 CFM
Approvals
CE;CSA;UL
Bearing Type
BALL
Body Material
PLASTIC
Construction
AXIAL
Diameter
172 mm
Noise
53 dB
Pressure
17.49 mmH2O
Rated Current
0.56 A
Rated Power
13.44 W
Rated Voltage
24 V
Speed
3350 rpm
Thermal Support Device Type
DC FAN
Weight
840 g
Width
50.8 mm
Want to compare parts?
  1. EFB1724HG
    Delta Electronics Inc
    DC Fan
    VS

Related Parts for EFB1724HG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFB1724HG by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFB1724HG by Delta Electronics Inc

  • Please alert me when EFB1724HG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EFB1724HG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFB1724HG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EFB1724HG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFB1724HG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFB1724HG by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: