Part Details for EFB1524VHG-EP by Delta Fan
Overview of EFB1524VHG-EP by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFB1524VHG-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Ball Bearing 24V 4000RPM 302.29CFM 60db Flange Mount RoHS: Compliant |
150 In Stock |
|
$77.8000 / $125.8900 | Buy Now |
|
Master Electronics | DC Fan Ball Bearing 24V 4000RPM 302.29CFM 60db Flange Mount RoHS: Compliant |
150 In Stock |
|
$77.8000 / $125.8900 | Buy Now |