Part Details for EFB1524LGP6 by Delta Electronics Inc
Overview of EFB1524LGP6 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFB1524LGP6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-EFB1524LGP6-ND
|
DigiKey | AXIAL 172X150X50.8 24V PWM IP68 Min Qty: 1 Lead time: 32 Weeks Container: Box |
192 In Stock |
|
$72.3772 / $94.9800 | Buy Now |
DISTI #
108-EFB1524LGP6
|
Mouser Electronics | DC Fans DC Axial Fan, 172x150x50.8mm, 24VDC, 195.8CFM, 12W, 52.3dBA, Tach/PWM, IP68 RoHS: Compliant | 0 |
|
$119.8800 | Order Now |
DISTI #
75114362
|
RS | Axial -172mm L x 150mm H x 50.8mm W 24VDC 4 Leads Speed Sensor PWM IP68 | Delta Electronics EFB1524LGP6 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$93.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 8 | 0 |
|
$75.2000 | Buy Now |