Datasheets
EFB1512MG by:
Delta Electronics Inc
Delta Electronics Inc
Delta Fan
Eltek
Not Found

Fan/Blower,

Part Details for EFB1512MG by Delta Electronics Inc

Results Overview of EFB1512MG by Delta Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing Automotive

Price & Stock for EFB1512MG

Part # Distributor Description Stock Price Buy
DISTI # 51540987
Verical DC Fan Ball Bearing 12V 0.99A 11.88W 3050RPM 230.25CFM 52dB Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 1802 Americas - 24
  • 1 $82.6280
  • 8 $66.2740
  • 16 $63.3880
  • 32 $59.9170
  • 56 $59.0200
$59.0200 / $82.6280 Buy Now

Part Details for EFB1512MG

EFB1512MG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EFB1512MG Part Data Attributes

EFB1512MG Delta Electronics Inc
Buy Now Datasheet
Compare Parts:
EFB1512MG Delta Electronics Inc Fan/Blower,
Select a part to compare:
Part Life Cycle Code Obsolete
Ihs Manufacturer DELTA ELECTRONICS INC
Reach Compliance Code unknown
Factory Lead Time 52 Weeks
Additional Feature APPROVAL: VDE
Airflow 230.25 CFM
Approvals CE;CSA;UL
Bearing Type BALL
Body Material PLASTIC
Construction TUBEAXIAL
Height 50.8 mm
Length 172 mm
Life Expectancy 80000 h
Noise 55 dB
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Pressure 14.5 mmH2O
Rated Current 1.6 A
Rated Power 19.2 W
Rated Voltage 12 V
Speed 3050 rpm
Thermal Support Device Type DC FAN
Weight 840 g
Width 150 mm