Part Details for EFB1512LG by Delta Electronics Inc
Overview of EFB1512LG by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFB1512LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-EFB1512LG
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 172x150x50.8mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$43.2300 / $47.7200 | Order Now |
Part Details for EFB1512LG
EFB1512LG CAD Models
EFB1512LG Part Data Attributes
|
EFB1512LG
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EFB1512LG
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 210.12 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | TUBEAXIAL | |
Height | 50.8 mm | |
Length | 172 mm | |
Noise | 50 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 11.9 mmH2O | |
Rated Current | 0.79 A | |
Rated Power | 9.48 W | |
Rated Voltage | 12 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 840 g | |
Width | 150 mm |