Part Details for EFB1512HG by Delta Electronics Inc
Overview of EFB1512HG by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFB1512HG
EFB1512HG CAD Models
EFB1512HG Part Data Attributes:
|
EFB1512HG
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EFB1512HG
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 251.79 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 50.8 mm | |
Length | 172 mm | |
Life Expectancy | 80000 h | |
Noise | 55 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 17.49 mmH2O | |
Rated Current | 1.35 A | |
Rated Power | 16.2 W | |
Rated Voltage | 12 V | |
Speed | 3350 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 840 g | |
Width | 150 mm |