Part Details for EFB0824MB-F00 by Delta Electronics Inc
Overview of EFB0824MB-F00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFB0824MB-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-EFB0824MB-F00-ND
|
DigiKey | FAN AXIAL 80X15MM 24VDC WIRE Min Qty: 168 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9970 | Buy Now |
DISTI #
108-EFB0824MB-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x15mm, 24VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 0 |
|
$10.0000 | Order Now |
DISTI #
75113758
|
RS | Axial Square-80mm L x 80mm H x 15 mm W 24VDC 3 Leads Speed Sensor | Delta Electronics EFB0824MB-F00 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 | 0 |
|
$9.1900 | Buy Now |
Part Details for EFB0824MB-F00
EFB0824MB-F00 CAD Models
EFB0824MB-F00 Part Data Attributes
|
EFB0824MB-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EFB0824MB-F00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 36.02 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 33 dB | |
Pressure | 2.51 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 2.64 W | |
Rated Voltage | 24 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 67 g | |
Width | 15 mm |