Part Details for EFB0612MA-F00 by Delta Electronics Inc
Overview of EFB0612MA-F00 by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for EFB0612MA-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1585-ND
|
DigiKey | FAN AXIAL 60X10MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
202 In Stock |
|
$8.4401 / $13.7500 | Buy Now |
DISTI #
108-EFB0612MA-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x10mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 642 |
|
$8.4400 / $13.5900 | Buy Now |
DISTI #
75114091
|
RS | Axial Square-60mm L x 60mm H x10mm W 12VDC 3Wire Leads Speed Sensor | Delta Electronics EFB0612MA-F00 RoHS: Not Compliant Min Qty: 315 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 315 | 0 |
|
$8.0400 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Neutron USA | DC Fans 60x60x10mm 12V DC Fan w/ Speed Sensor (Tach) | 0 |
|
$67.3900 | Buy Now |
Part Details for EFB0612MA-F00
EFB0612MA-F00 CAD Models
EFB0612MA-F00 Part Data Attributes
|
EFB0612MA-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EFB0612MA-F00
Delta Electronics Inc
FAN,12VDC,15.5CFM,60X60X10,.9W BALL,3-12"LDS(SPD Sensor),UL/
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 15.54 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 10 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.4 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 1.44 W | |
Rated Voltage | 12 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 28 g | |
Width | 60 mm |