Part Details for EFB0612HHAF99 by Eltek
Overview of EFB0612HHAF99 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFB0612HHAF99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFB0612HHAF99
|
Avnet Americas | DC Brushless Axial Fan Ball Bearing 12V 0.2A 2.4W 5000RPM 15.03CFM 39dBA Flange Mount (Alt: EFB0612HHAF99) Min Qty: 135 Package Multiple: 135 | 0 |
|
$6.2107 | Buy Now |