EFB0512MA-R00
Description: DC Fan

Overview of EFB0512MA-R00 by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EFB0512MA-R00 by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 108-EFB0512MA-R00
Mouser Electronics DC Fans Tubeaxial Fan, 50x10mm, 12VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor RoHS: Compliant 0
  • 984 $6.4300
$6.4300 Order Now

CAD Models for EFB0512MA-R00 by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFB0512MA-R00 by Delta Electronics Inc

EFB0512MA-R00
Delta Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Reach Compliance Code
compliant
Airflow
9.21 CFM
Approvals
CE;CSA;UL
Bearing Type
BALL
Body Material
PLASTIC
Construction
AXIAL
Height
50 mm
Length
50 mm
Noise
25 dB
Pressure
2.87 mmH2O
Rated Current
0.08 A
Rated Power
0.96 W
Rated Voltage
12 V
Speed
4500 rpm
Thermal Support Device Type
DC FAN
Weight
25 g
Width
10 mm
Want to compare parts?
  1. EFB0512MA-R00
    Delta Electronics Inc
    DC Fan
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFB0512MA-R00 by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFB0512MA-R00 by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of EFB0512MA-R00 would you like to use for your alert(s)?
  • Please alert me when EFB0512MA-R00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFB0512MA-R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFB0512MA-R00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFB0512MA-R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFB0512MA-R00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFB0512MA-R00 by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: