Part Details for EFB0512MA-F00 by Delta Electronics Inc
Results Overview of EFB0512MA-F00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFB0512MA-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2159-ND
|
DigiKey | FAN AXIAL 50X10MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
978 In Stock |
|
$9.1563 / $11.2900 | Buy Now |
DISTI #
108-EFB0512MA-F00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 50x10mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer RoHS: Compliant | 0 |
|
$7.9500 | Order Now |
DISTI #
75114080
|
RS | Axial Square-50mm L x 50mm H x10mm W 12VDC 3Wire Leads Speed Sensor | Delta Electronics EFB0512MA-F0... more RoHS: Not Compliant Min Qty: 984 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 984 Package Multiple: 492 | 0 |
|
$7.4500 | Buy Now |
Part Details for EFB0512MA-F00
EFB0512MA-F00 CAD Models
EFB0512MA-F00 Part Data Attributes
|
EFB0512MA-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EFB0512MA-F00
Delta Electronics Inc
DC Fan
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Airflow | 9.21 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Noise | 25 dB | |
Pressure | 2.87 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 0.96 W | |
Rated Voltage | 12 V | |
Speed | 4500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 25 g | |
Width | 10 mm |