Part Details for EFB0424VHD by Delta Fan
Overview of EFB0424VHD by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFB0424VHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7338
|
Newark | Axial Fan, 40Mm, 24Vdc, 10.1Cfm, 32.5Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:10.1Cfm, Noise Rating:32.5Dba, Power Rating:2.16W Rohs Compliant: Yes |Delta Electronics/fans EFB0424VHD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$6.9200 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 14V to 27.6V 10.1CFM 32.5dB (40 X 40 X 20mm) RoHS: Compliant |
1727 In Stock |
|
$7.8000 / $13.0400 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 14V to 27.6V 10.1CFM 32.5dB (40 X 40 X 20mm) RoHS: Compliant |
1727 In Stock |
|
$7.8000 / $13.0400 | Buy Now |