There are no models available for this part yet.
Overview of EFB0424HD by Delta Fan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFB0424HD by Delta Fan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH7334
|
Newark | Axial Fan, 40Mm, 24Vdc, 8.54Cfm, 28.5Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:8.54Cfm, Noise Rating:28.5Dba, Power Rating:1.44W Rohs Compliant: Yes |Delta Electronics/fans EFB0424HD Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9400 | Buy Now | |
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 14V to 27.6V 8.54CFM 28.5dB 40 X 40 X 20mm RoHS: Compliant |
1597 In Stock |
|
$6.1200 / $9.0600 | Buy Now | ||
Master Electronics | DC Fan Axial Ball Bearing 24V 14V to 27.6V 8.54CFM 28.5dB 40 X 40 X 20mm RoHS: Compliant |
1597 In Stock |
|
$6.1200 / $9.0600 | Buy Now |