Part Details for EFB0412VHD-F00 by Delta Electronics Inc
Overview of EFB0412VHD-F00 by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for EFB0412VHD-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1400-ND
|
DigiKey | FAN AXIAL 40X20MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5418 In Stock |
|
$8.4401 / $13.7500 | Buy Now |
DISTI #
108-EFB0412VHD-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x20mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 0 |
|
$8.4400 / $13.7500 | Order Now |
DISTI #
75114059
|
RS | Axial Square-40mm L x 40mm H x 20 mm W 12VDC 3 Leads Speed Sensor | Delta Electronics EFB0412VHD-F00 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9800 | RFQ |
|
Future Electronics | EFB Series 9000 RPM 10.10 CFM 12 V 3 Wire Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 Container: Box | 0Box |
|
$10.7300 / $11.2700 | Buy Now |
|
MacroQuest Electronics | STOCK | 14682 |
|
RFQ | |
|
Neutron USA | DC Fans 40x40x20mm 12V DC Fan w/ Speed Sensor (Tach) | 24 |
|
$56.2600 | Buy Now |
Part Details for EFB0412VHD-F00
EFB0412VHD-F00 CAD Models
EFB0412VHD-F00 Part Data Attributes:
|
EFB0412VHD-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EFB0412VHD-F00
Delta Electronics Inc
12V DC FAN 40X40X20 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 10.1 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 20 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 36 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 10.57 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 2.16 W | |
Rated Voltage | 12 V | |
Speed | 9000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 33 g | |
Width | 40 mm |