Part Details for EFB0412HD by Delta Fan
Overview of EFB0412HD by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFB0412HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7321
|
Newark | Axial Fan, 40Mm, 12Vdc, 8.54Cfm, 28.5Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:8.54Cfm, Noise Rating:28.5Dba, Power Rating:960Mw Rohs Compliant: Yes |Delta Electronics/fans EFB0412HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$6.0500 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.54CFM 28.5dB (40 X 40 X 20mm) RoHS: Compliant |
1452 In Stock |
|
$6.9600 / $9.5800 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.54CFM 28.5dB (40 X 40 X 20mm) RoHS: Compliant |
1452 In Stock |
|
$6.9600 / $9.5800 | Buy Now |