Part Details for EFB0405HHA by Delta Electronics Inc
Overview of EFB0405HHA by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Electronic Manufacturing
Part Details for EFB0405HHA
EFB0405HHA CAD Models
EFB0405HHA Part Data Attributes
|
EFB0405HHA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EFB0405HHA
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: VDE | |
Airflow | 8.09 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 10 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 36.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.42 mmH2O | |
Rated Current | 0.25 A | |
Rated Power | 1.25 W | |
Rated Voltage | 5 V | |
Speed | 7000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 14.5 g | |
Width | 40 mm |