Part Details for EFB0405HD by Delta Electronics Inc
Overview of EFB0405HD by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EFB0405HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64038029
|
Verical | DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.54CFM 28.5dB 40 X 40 X 20mm RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2231 | Americas - 528 |
|
$9.9060 / $16.4320 | Buy Now |
Part Details for EFB0405HD
EFB0405HD CAD Models
EFB0405HD Part Data Attributes
|
EFB0405HD
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EFB0405HD
Delta Electronics Inc
FAN DC AXIAL 5V 40X20 7600RPM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 8.54 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 20 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.69 mmH2O | |
Rated Current | 0.38 A | |
Rated Power | 1.9 W | |
Rated Voltage | 5 V | |
Speed | 7600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 33 g | |
Width | 40 mm |