Part Details for EFB0405HA-R00 by Delta Electronics Inc
Overview of EFB0405HA-R00 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for EFB0405HA-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-EFB0405HA-R00
|
Mouser Electronics | DC Fans DC Axial Fan, 40x10mm, 5VDC, Locking Speed Sensor RoHS: Compliant | 0 |
|
$5.8200 / $5.8900 | Order Now |
Part Details for EFB0405HA-R00
EFB0405HA-R00 CAD Models
EFB0405HA-R00 Part Data Attributes
|
EFB0405HA-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EFB0405HA-R00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: VDE | |
Airflow | 6.92 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 10 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.28 mmH2O | |
Rated Current | 0.2 A | |
Rated Power | 1 W | |
Rated Voltage | 5 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 14.5 g | |
Width | 40 mm |