There are no models available for this part yet.
Overview of EFACA40J305D132LH by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFACA40J305D132LH by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
504-EFACA40J305D132L
|
Mouser Electronics | Film Capacitors CAP Film 3uF 5% 400VAC RAD RoHS: Compliant | 0 |
|
$4.9800 / $5.6600 | Order Now |