Part Details for EFA04-23-001 (ALTERNATE: EFA04 23 001) by Essentra Components
Overview of EFA04-23-001 (ALTERNATE: EFA04 23 001) by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFA04-23-001 (ALTERNATE: EFA04 23 001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208812
|
RS | FIBER RL, BLACK, 40MM RAD, 6.35MM S | Essentra Components EFA04-23-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 164 |
|
$8.2200 / $9.7800 | Buy Now |