Part Details for EFA02-43-002 by Essentra Components
Overview of EFA02-43-002 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFA02-43-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3547
|
Newark | Dust Cap, Polyvinyl Chloride, Accessory Type:Dust Cap, For Use With:St Adapters, Connector Body Material:Pvc (Polyvinylchloride) Body, Product Range:Efa02 Rohs Compliant: Yes |Essentra Components EFA02-43-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$0.3490 | Buy Now |
DISTI #
EFA02-43-002-ND
|
DigiKey | DUST CAP FOR ST ADAPTERS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
245 In Stock |
|
$1.4009 / $3.3100 | Buy Now |
DISTI #
144-EFA02-43-002
|
Mouser Electronics | Fiber Optic Connectors Dustcap,Black,ST Adaptor RoHS: Compliant | 455 |
|
$1.3300 / $2.1900 | Buy Now |
DISTI #
71255823
|
RS | Dustcap, Black, ST Adaptor | Essentra Components EFA02-43-002 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | Fiber Dust Cap - ST - 7.1 mm (0.28 in) - 12.7 mm (0.500 in) - PVC RoHS: Compliant | 0 |
|
$1.2300 / $1.8000 | Buy Now |
DISTI #
76917710
|
Verical | Flexible DustCap Tie Min Qty: 144 Package Multiple: 1 | Americas - 480 |
|
$0.5470 / $0.5699 | Buy Now |
DISTI #
RICEFA02-43-002
|
DB Roberts | DustcapBlackST Adaptor | 0 |
|
RFQ |
Part Details for EFA02-43-002
EFA02-43-002 CAD Models
EFA02-43-002 Part Data Attributes
|
EFA02-43-002
Essentra Components
Buy Now
|
Compare Parts:
EFA02-43-002
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |