Part Details for EFA02-03-005 by Essentra Components
Overview of EFA02-03-005 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFA02-03-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3536
|
Newark | Dust Cap, Hd Polyethylene, Red, Accessory Type:Dust Cap, For Use With:Fc Adapters, Connector Body Material:Hdpe (High-Density Polyethylene) Body, Product Range:Efa02 Rohs Compliant: Yes |Essentra Components EFA02-03-005 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5090 / $0.5520 | Buy Now |
DISTI #
EFA02-03-005-ND
|
DigiKey | DUST CAP FOR FC ADAPTERS Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5358 | Buy Now |
DISTI #
144-EFA02-03-005
|
Mouser Electronics | Fiber Optic Connectors Dustcap,Red,FC/D4 Connector, Dustcap,Red RoHS: Compliant | 0 |
|
$0.3630 / $0.7900 | Order Now |
DISTI #
71184417
|
RS | FC Connector Port Dust Cap: 10.0 mm Base Diameter, 12.0 mm Head Diameter, HDPE | Essentra Components EFA02-03-005 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4030 / $0.5750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3610 | Buy Now |
|
Onlinecomponents.com | Fiber Dust Cap - 10.0 mm (0.394 in) - 12.0 mm (0.472 in) - HDPE RoHS: Compliant | 0 |
|
$0.3544 / $0.4304 | Buy Now |
DISTI #
RICEFA02 03 005
|
DB Roberts | DUSTCAP,RED,FC/D4 CONNECTOR | 0 |
|
RFQ |