Part Details for EFA02-03-002 by Essentra Components
Overview of EFA02-03-002 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFA02-03-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH9502
|
Newark | Dust Cap, Hd Polyethylene, Black, Accessory Type:Dust Cap, For Use With:Fc Adapters, Connector Body Material:Hdpe (High-Density Polyethylene) Body, Product Range:Efa02-03 Series Rohs Compliant: Yes |Essentra Components EFA02-03-002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 5 |
|
$56.5500 | Buy Now |
DISTI #
RPC1170-ND
|
DigiKey | DUST CAP FOR FC ADAPTERS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2087 In Stock |
|
$0.4355 / $0.8700 | Buy Now |
DISTI #
144-EFA02-03-002
|
Mouser Electronics | Fiber Optic Connectors Dustcap,Black,FC/D4 Connector, Dustcap,Black RoHS: Compliant | 1130 |
|
$0.3990 / $0.8500 | Buy Now |
DISTI #
71184415
|
RS | FC Connector Port Dust Cap: 10.0 mm Base Diameter, 12.0 mm Head Diameter, HDPE | Essentra Components EFA02-03-002 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.8200 | RFQ |
|
Future Electronics | EFA02-03 Series FC Black Adapter Dust Cap for FC/D4 Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3800 / $0.4550 | Buy Now |
|
Onlinecomponents.com | Fiber Dust Cap - 10.0 mm (0.394 in) - 12.0 mm (0.472 in) - HDPE RoHS: Compliant |
3000 In Stock |
|
$0.3457 / $0.4152 | Buy Now |
DISTI #
RICEFA02 03 002
|
DB Roberts | DUSTCAP,BLACK,FC/D4 CONNECTOR | 0 |
|
RFQ | |
|
Master Electronics | Fiber Dust Cap - 10.0 mm (0.394 in) - 12.0 mm (0.472 in) - HDPE RoHS: Compliant |
3000 In Stock |
|
$0.3457 / $0.4152 | Buy Now |