Part Details for EFA02-03-001 by Essentra Components
Overview of EFA02-03-001 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFA02-03-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3533
|
Newark | Dust Cap, Hd Polyethylene, Natural, Accessory Type:Dust Cap, For Use With:Fc Adapters, Connector Body Material:Hdpe (High-Density Polyethylene) Body, Product Range:Efa02 Rohs Compliant: Yes |Essentra Components EFA02-03-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$0.2520 | Buy Now |
DISTI #
RPC3061-ND
|
DigiKey | DUST CAP FOR FC ADAPTERS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
988 In Stock |
|
$0.3995 / $0.8700 | Buy Now |
DISTI #
144-EFA02-03-001
|
Mouser Electronics | Fiber Optic Connectors Dustcap,Natural,FC/D4 Connector, Dustcap,Natural RoHS: Compliant | 0 |
|
$0.3990 / $0.8300 | Order Now |
DISTI #
71184414
|
RS | FC Connector Port Dust Cap: 10.0 mm Base Diameter, 12.0 mm Head Diameter, HDPE | Essentra Components EFA02-03-001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4030 / $0.5750 | RFQ |
|
Future Electronics | DUSTCAP,NATURAL,FC/D4 CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.3800 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Fiber Dust Cap - 10.0 mm (0.394 in) - 12.0 mm (0.472 in) - HDPE RoHS: Compliant | 0 |
|
$0.3544 / $0.4304 | Buy Now |
DISTI #
RICEFA02 03 001
|
DB Roberts | DUSTCAP,NATURAL,FC/D4 CONNECTO | 0 |
|
RFQ |