Part Details for EF96-100 by ABB Low Voltage Products and Systems
Overview of EF96-100 by ABB Low Voltage Products and Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EF96-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5806
|
Newark | Electronic Overload Relay, 3 Pole, 690V, Overload Current Min:36A, Overload Current Max:100A, Coil Voltage Dc Max:-, Product Range:- Rohs Compliant: Yes |Abb EF96-100 (Alternate Part Number: 4013614442247 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$477.0200 / $544.2400 | Buy Now |
DISTI #
72Y0704
|
Newark | Electronic Overload Relay, 3 Pole, 690V, Overload Current Min:36A, Overload Current Max:100A, Coil Voltage Dc Max:-, Product Range:- Rohs Compliant: Yes |Abb EF96-100 (Alternate Part Number: 4013614442247 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$306.1500 / $371.4700 | Buy Now |
DISTI #
71567968
|
RS | Eol Af80-96 Class-10/20/30 36-100A | ABB EF96-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$486.5400 / $540.6000 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, ELECTRONIC, ( RoHS: Compliant | 0 |
|
$336.4700 / $355.4200 | Buy Now |
DISTI #
EF96-100
|
TME | Thermal relay, Series: AF, Leads: screw terminals, 36÷100A Min Qty: 1 | 1 |
|
$198.6200 / $227.0000 | Buy Now |
|
Neutron USA | EOL AF80-96 CLASS-10/20/30 36-100A | 0 |
|
$915.1200 | Buy Now |