There are no models available for this part yet.
Overview of EF9139-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EF9139-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EF9139-000
|
Avnet Americas | Connector Accessories Tinel Lock Backshell Size 12 Aluminum Alloy - Bulk (Alt: EF9139-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-EF9139-000
|
Mouser Electronics | Circular MIL Spec Backshells TXR40AZ00-1412BI RoHS: Compliant | 0 |
|
$184.4300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$174.7200 | Buy Now | ||
DISTI #
RYCTXR40AZ00-1412BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ00-1412BI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | TXR40AZ00-1412BI RoHS: Compliant | 0 |
|
$166.9400 / $413.7100 | Buy Now | ||
DISTI #
RYCTXR40AZ00-1412BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ00-1412BI | 0 |
|
Buy Now | ||
DISTI #
000000000005620823
|
Sager | Circular MIL Spec Backshells TXR40AZ00-1412BI Min Qty: 1 | 0 |
|
$109.1500 / $210.4300 | Buy Now | |
DISTI #
EF9139-000
|
Avnet Abacus | (Alt: EF9139-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TXR40AZ00-1412BI RoHS: Compliant | 0 |
|
$166.9400 / $413.7100 | Buy Now |
CAD Models for EF9139-000 by TE Connectivity
Part Data Attributes for EF9139-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Cable Entry-Max
|
0.6 inch
|
Cable Entry-Min
|
0.375 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|
Alternate Parts for EF9139-000
This table gives cross-reference parts and alternative options found for EF9139-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EF9139-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXR40AZ00-1412BI | Connector Accessory | TE Connectivity | EF9139-000 vs TXR40AZ00-1412BI |