There are no models available for this part yet.
Overview of EF8696-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for EF8696-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EF8696-000
|
Avnet Americas | Connector Accessories Backshell 45? Angle Aluminum Alloy Zinc Nickel Finish Shell Size 22 - Trays (Alt: EF8696-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | ||
Onlinecomponents.com | R85049/83-22Z03 RoHS: Compliant | 0 |
|
$165.0000 / $408.8800 | Buy Now | ||
DISTI #
000000000005237066
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/83-22Z03 | 0 |
|
Buy Now | ||
Master Electronics | R85049/83-22Z03 RoHS: Compliant | 0 |
|
$165.0000 / $408.8800 | Buy Now |
CAD Models for EF8696-000 by TE Connectivity
Part Data Attributes for EF8696-000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
22
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|