Part Details for EF8678-000 by TE Connectivity
Overview of EF8678-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EF8678-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF8678-000
|
Avnet Americas | Connector Accessories Backshell 45? Angle Aluminum Alloy Shell Size 21 - Trays (Alt: EF8678-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | R85049/89-21Z03 RoHS: Compliant | 0 |
|
$118.4200 / $224.4100 | Buy Now |
DISTI #
000000000005237048
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/89-21Z03 | 0 |
|
Buy Now | |
|
Master Electronics | R85049/89-21Z03 RoHS: Compliant | 0 |
|
$118.4200 / $224.4100 | Buy Now |
Part Details for EF8678-000
EF8678-000 CAD Models
EF8678-000 Part Data Attributes
|
EF8678-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF8678-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |