-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF8622-000
|
Avnet Americas | Connector Accessories Backshell RA Aluminum Alloy Shell Size 11 - Trays (Alt: EF8622-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Tray | 0 |
|
$178.3334 / $214.6046 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$193.7600 | Buy Now |
DISTI #
RYCM85049/90-11Z03
|
Heilind Electronics | 38999 S3 BACKSHELL BANDED 90 SZ11 ZN | Americas - 2 in Stock |
|
$222.2500 / $225.5672 | Buy Now |
|
Onlinecomponents.com | R85049/90-11Z03 RoHS: Compliant |
50 In Stock |
|
$224.3100 / $274.7500 | Buy Now |
DISTI #
RYCM85049/90-11Z03
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED 90 SZ11 ZN | 0 |
|
$222.2500 / $225.5672 | Buy Now |
DISTI #
000000000005236993
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/90-11Z03 Min Qty: 1 | 0 |
|
$167.3300 / $233.3600 | Buy Now |
|
Master Electronics | R85049/90-11Z03 RoHS: Compliant |
50 In Stock |
|
$224.3100 / $274.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EF8622-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF8622-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |