EF6850JM
Description: Serial IO/Communication Controller, MOS, CDIP24

Overview of EF6850JM by Thomson-CSF Compsants Specific

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for EF6850JM by Thomson-CSF Compsants Specific
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EF6850JM by Thomson-CSF Compsants Specific

EF6850JM
Thomson-CSF Compsants Specific
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMSON-CSF COMPSANTS SPECIFIC
Package Description
DIP, DIP24,.6
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
Boundary Scan
NO
Clock Frequency-Max
1 MHz
Communication Protocol
ASYNC, BIT
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
8
JESD-30 Code
R-XDIP-T24
Number of Serial I/Os
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. EF6850JM
    Thomson-CSF Compsants Specific
    Serial IO/Communication Controller, MOS, CDIP24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EF6850JM by Thomson-CSF Compsants Specific.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EF6850JM by Thomson-CSF Compsants Specific

Select Manufacturer
Which Manufacturer of EF6850JM would you like to use for your alert(s)?
  • Please alert me when EF6850JM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EF6850JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EF6850JM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EF6850JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EF6850JM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EF6850JM by Thomson-CSF Compsants Specific

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: