EF6120PPL
SSI-Schaefer Systems

Overview of EF6120PPL by SSI-Schaefer Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for EF6120PPL by SSI-Schaefer Systems

Part # Manufacturer Description Stock Price Buy
DISTI # 12T6427
Newark Tote Bin, Rigid Plastic, 600X400X120Mm, Esd Storage Type:Tote Box, External Height - Imperial:4.7", External Height - Metric:119.9Mm, External Width - Imperial:15.8", External Width - Metric:400Mm, External Depth - Imperial:23.62" Rohs Compliant: Na |Ssi Schaefer EF6120PPL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 14
  • 1 $69.1600
  • 25 $48.2900
  • 50 $46.5400
$46.5400 / $69.1600 Buy Now

CAD Models for EF6120PPL by SSI-Schaefer Systems
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EF6120PPL by SSI-Schaefer Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EF6120PPL by SSI-Schaefer Systems

Select Manufacturer
Which Manufacturer of EF6120PPL would you like to use for your alert(s)?
  • Please alert me when EF6120PPL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EF6120PPL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EF6120PPL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EF6120PPL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EF6120PPL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EF6120PPL by SSI-Schaefer Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: