Part Details for EF5670-000 by TE Connectivity
Overview of EF5670-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for EF5670-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF5670-000
|
Avnet Americas | Cable 1/0 AWG Nickel Plated Copper Modified Radiation Cross-linked Fluoro-Elastomer 600V Black - Bulk (Alt: EF5670-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$15.6069 / $20.6933 | Buy Now |
DISTI #
571-EF5670-000
|
Mouser Electronics | Hook-up Wire PWR0113-0-0 RoHS: Compliant | 0 |
|
$23.3600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks Container: Box | 0Box |
|
$21.7100 | Buy Now |
DISTI #
RYCPWR0113-0-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPWR0113-0-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5600 / $66.2000 | Buy Now |
DISTI #
RYCPWR0113-0-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPWR0113-0-0 | 0 |
|
Buy Now | |
DISTI #
000000000005739691
|
Sager | Hook-up Wire PWR0113-0-0 Min Qty: 1 | 0 |
|
$24.9200 / $31.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.5600 / $66.2000 | Buy Now |
Part Details for EF5670-000
EF5670-000 CAD Models
EF5670-000 Part Data Attributes
|
EF5670-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF5670-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | POWER CABLE |